RJ-6S103 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 0
Unit Price: 1,46000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 2,66290 €
Datasheet

Similar


TT Electronics/BI
In Stock: 559
Unit Price: 1,64000 €
Datasheet
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ-6S103

DigiKey Part Number
563-RJ-6S103-ND
Manufacturer
Manufacturer Product Number
RJ-6S103
Description
TRIMMER 10K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
RJ-6S103 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25SR10KLFTT Electronics/BI0987-1693-ND1,46000 €Similar
3329S-1-103Bourns Inc.03329S-103-ND2,66290 €Similar
72XR10KLFTT Electronics/BI559987-1148-ND1,64000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,79320 €358,64 €
Manufacturers Standard Package
Unit Price without VAT:1,79320 €
Unit Price with VAT:2,13391 €