



MFS101EA-Z | |
|---|---|
DigiKey Part Number | 563-1557-ND |
Manufacturer | |
Manufacturer Product Number | MFS101EA-Z |
Description | SWITCH SLIDE SP3T 2A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 2A (AC), 300mA (DC) | |
Voltage Rating - AC | 30 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | 150/250gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,49800 € | 14,98 € |
| 25 | 1,39000 € | 34,75 € |
| 100 | 1,23810 € | 123,81 € |
| 300 | 1,13170 € | 339,51 € |
| 500 | 1,08698 € | 543,49 € |
| 1.000 | 1,03136 € | 1.031,36 € |
| 2.500 | 0,96670 € | 2.416,75 € |
| 5.000 | 0,92422 € | 4.621,10 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |


