



L103031MS02Q | |
|---|---|
DigiKey Part Number | CKN11112-ND |
Manufacturer | |
Manufacturer Product Number | L103031MS02Q |
Description | SWITCH SLIDE SP3T 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L103031MS02Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 9.53mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.06mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,37600 € | 33,76 € |
| 25 | 3,12800 € | 78,20 € |
| 100 | 2,78880 € | 278,88 € |
| 250 | 2,59324 € | 648,31 € |
| 500 | 2,46154 € | 1.230,77 € |
| 1.000 | 2,34372 € | 2.343,72 € |
| 3.000 | 2,18411 € | 6.552,33 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |











