
J45S 500 | |
|---|---|
DigiKey Part Number | J45S500-ND |
Manufacturer | |
Manufacturer Product Number | J45S 500 |
Description | POT 500 OHM 1.3W WIREWOUND LIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Wirewound 1.3W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500 | |
Tolerance | ±5% | |
Power (Watts) | 1.3W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Long Life | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | Continuous | |
Resistive Material | Wirewound | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Servo Mount | |
Size - Body | Round - 1.750" Dia (44.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 60,76850 € | 1.215,37 € |
| Unit Price without VAT: | 60,76850 € |
|---|---|
| Unit Price with VAT: | 72,31452 € |


