
J50S 500 | |
|---|---|
DigiKey Part Number | J50S500-ND |
Manufacturer | |
Manufacturer Product Number | J50S 500 |
Description | POT 500 OHM 1.5W WIREWOUND LIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Wirewound 1.5W Solder Turret |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Nidec Components | Adjustment Type User Defined |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Rotation Continuous |
Part Status Active | Resistive Material Wirewound |
Resistance (Ohms) 500 | Termination Style Solder Turret |
Tolerance ±5% | Actuator Type Round |
Power (Watts) 1.5W | Actuator Length 0.787" (20.00mm) |
Built in Switch None | Actuator Diameter 0.236" (6.00mm) |
Number of Turns 1.0 | Mounting Type Servo Mount |
Features Long Life | Size - Body Round - 2.000" Dia (50.80mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 62,82100 € | 1.256,42 € |
| Unit Price without VAT: | 62,82100 € |
|---|---|
| Unit Price with VAT: | 74,75699 € |

