Similar

FT-63ETV202 | |
|---|---|
DigiKey Part Number | 563-FT-63ETV202TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FT-63ETV202 |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | FT-63ETV202 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Box (TB) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR2KLF | TT Electronics/BI | 2.380 | 987-1022-ND | 1,36000 € | Similar |
| 3329H-1-202LF | Bourns Inc. | 188 | 3329H-202LF-ND | 2,41000 € | Similar |
| 72PMR2KLF | TT Electronics/BI | 0 | 987-1528-ND | 0,94411 € | Similar |
| 72PR2KLF | TT Electronics/BI | 405 | 987-1145-ND | 1,56000 € | Similar |
| 82PR2KLF | TT Electronics/BI | 900 | 987-1755-ND | 1,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45836 € | 458,36 € |
| Unit Price without VAT: | 0,45836 € |
|---|---|
| Unit Price with VAT: | 0,54545 € |






