
ET420K12-Z | |
|---|---|
DigiKey Part Number | 563-1923-ND |
Manufacturer | |
Manufacturer Product Number | ET420K12-Z |
Description | SWITCH TOGGLE 4PST 20A 125V |
Customer Reference | |
Detailed Description | Toggle Switch 4PST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Electrical Life 20,000 Cycles |
Current Rating (Amps) 20A (AC) | Base Product Number |

