
ET225K12-Z | |
|---|---|
DigiKey Part Number | 563-1897-ND |
Manufacturer | |
Manufacturer Product Number | ET225K12-Z |
Description | SWITCH TOGGLE DPST 25A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Electrical Life 20,000 Cycles |
Current Rating (Amps) 25A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 € | 11,13 € |
| 10 | 9,60900 € | 96,09 € |
| 30 | 8,95467 € | 268,64 € |
| 50 | 8,66560 € | 433,28 € |
| 100 | 8,28740 € | 828,74 € |
| 250 | 7,81160 € | 1.952,90 € |
| 500 | 7,46918 € | 3.734,59 € |
| 1.000 | 7,14110 € | 7.141,10 € |
| Unit Price without VAT: | 11,13000 € |
|---|---|
| Unit Price with VAT: | 13,24470 € |

