
ET125A12-Z | |
|---|---|
DigiKey Part Number | 563-1862-ND |
Manufacturer | |
Manufacturer Product Number | ET125A12-Z |
Description | SWITCH TOGGLE SPST 25A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Electrical Life 20,000 Cycles |
Current Rating (Amps) 25A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,89000 € | 8,89 € |
| 20 | 7,33900 € | 146,78 € |
| 40 | 7,01925 € | 280,77 € |
| 60 | 6,83883 € | 410,33 € |
| 100 | 6,61770 € | 661,77 € |
| 260 | 6,22227 € | 1.617,79 € |
| 500 | 5,96480 € | 2.982,40 € |
| 1.000 | 5,70309 € | 5.703,09 € |
| Unit Price without VAT: | 8,89000 € |
|---|---|
| Unit Price with VAT: | 10,57910 € |

