



ET105A12-Z | |
|---|---|
DigiKey Part Number | 563-1837-ND |
Manufacturer | |
Manufacturer Product Number | ET105A12-Z |
Description | SWITCH TOGGLE SPST 5A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 20 | 5,81150 € | 116,23 € |
| 40 | 5,55900 € | 222,36 € |
| 60 | 5,41600 € | 324,96 € |
| 100 | 5,24110 € | 524,11 € |
| 260 | 4,92812 € | 1.281,31 € |
| 500 | 4,72440 € | 2.362,20 € |
| 1.000 | 4,51727 € | 4.517,27 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,37760 € |

