Parametric Equivalent

CVS-04B | |
|---|---|
DigiKey Part Number | CVS-04B-ND |
Manufacturer | |
Manufacturer Product Number | CVS-04B |
Description | SWITCH DIP SLIDE SPST 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Material Stainless Steel |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.057" (1.45mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.039" (1.00mm) |
Number of Positions 4 | Washable No |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.197" (5.00mm) |
Actuator Level Raised | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVS-04TB | Nidec Components | 4.636 | 563-1041-1-ND | 2,57000 € | Parametric Equivalent |
| CVS-04TB-1 | Nidec Components | 0 | CVS-04TB-1-ND | 1,88568 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,14060 € | 214,06 € |
| Unit Price without VAT: | 2,14060 € |
|---|---|
| Unit Price with VAT: | 2,54731 € |


