



CVS-04TB | |
|---|---|
DigiKey Part Number | 563-1041-2-ND - Tape & Reel (TR) 563-1041-1-ND - Cut Tape (CT) 563-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVS-04TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CVS-04TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Stainless Steel | |
Contact Finish | Gold | |
Height Above Board | 0.057" (1.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.039" (1.00mm) | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.197" (5.00mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,16400 € | 21,64 € |
| 25 | 2,00640 € | 50,16 € |
| 100 | 1,78710 € | 178,71 € |
| 250 | 1,65920 € | 414,80 € |
| 500 | 1,57232 € | 786,16 € |
| 1.000 | 1,49410 € | 1.494,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,42437 € | 2.848,74 € |
| 4.000 | 1,36276 € | 5.451,04 € |
| 6.000 | 1,33029 € | 7.981,74 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |











