Parametric Equivalent

CS-4-14NB | |
|---|---|
DigiKey Part Number | CS-4-14NB-ND |
Manufacturer | |
Manufacturer Product Number | CS-4-14NB |
Description | SWITCH ROTARY DIP SP4T 0.1A 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP4T 4 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.091" (2.30mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Pitch 0.051" (1.30mm) |
Circuit SP4T | Washable Yes |
Number of Positions 4 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA | Body Material Liquid Crystal Polymer (LCP) |
Voltage Rating 16VDC | Length 0.197" (5.00mm) |
Actuator Type Rotary for Tool | Electrical Life 200 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS-4-14NTB | Nidec Components | 4.954 | 563-1038-1-ND | 2,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,38380 € | 691,90 € |
| Unit Price without VAT: | 1,38380 € |
|---|---|
| Unit Price with VAT: | 1,64672 € |


