
CS-4-14NTB | |
|---|---|
DigiKey Part Number | 563-1038-2-ND - Tape & Reel (TR) 563-1038-1-ND - Cut Tape (CT) 563-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS-4-14NTB |
Description | SWITCH DIP ROTARY SP4T 100MA 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP4T 4 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC |
Datasheet | Datasheet |
EDA/CAD Models | CS-4-14NTB Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.091" (2.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.051" (1.30mm) |
Circuit SP4T | Washable Yes |
Number of Positions 4 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA | Body Material Liquid Crystal Polymer (LCP) |
Voltage Rating 16VDC | Length 0.197" (5.00mm) |
Actuator Type Rotary for Tool | Electrical Life 200 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,90600 € | 19,06 € |
| 25 | 1,76720 € | 44,18 € |
| 100 | 1,57400 € | 157,40 € |
| 250 | 1,46088 € | 365,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,38380 € | 691,90 € |
| 1.000 | 1,31428 € | 1.314,28 € |
| 1.500 | 1,27708 € | 1.915,62 € |
| 2.500 | 1,23377 € | 3.084,43 € |
| 3.500 | 1,20733 € | 4.225,65 € |
| 5.000 | 1,18107 € | 5.905,35 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

