CHS-10A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 2,59920 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 10.110
Unit Price: 2,95000 €
Datasheet
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS-10A

DigiKey Part Number
CHS-10A-ND
Manufacturer
Manufacturer Product Number
CHS-10A
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
EDA/CAD Models
CHS-10A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.098" (2.50mm)
Series
Mounting Type
Surface Mount
Packaging
Bulk
Termination Style
J Lead
Part Status
Active
Pitch
0.050" (1.27mm), Half
Circuit
SPST
Washable
Yes
Number of Positions
10
Features
Tape Seal
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
6VDC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Slide (Standard)
Length
0.563" (14.30mm)
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHS-10MANidec Components0563-CHS-10MA-ND2,59920 €Parametric Equivalent
CHS-10TANidec Components10.110563-1013-1-ND2,95000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,32185 €464,37 €
Manufacturers Standard Package
Unit Price without VAT:2,32185 €
Unit Price with VAT:2,76300 €