



CHS-10TA | |
|---|---|
DigiKey Part Number | 563-1013-2-ND - Tape & Reel (TR) 563-1013-1-ND - Cut Tape (CT) 563-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHS-10TA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CHS-10TA Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.098" (2.50mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 10 | Features Tape Seal |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.563" (14.30mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,47000 € | 24,70 € |
| 25 | 2,28960 € | 57,24 € |
| 100 | 2,03980 € | 203,98 € |
| 250 | 1,89468 € | 473,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,79634 € | 898,17 € |
| 1.000 | 1,70799 € | 1.707,99 € |
| 1.500 | 1,66083 € | 2.491,24 € |
| 2.500 | 1,60604 € | 4.015,10 € |
| 3.500 | 1,57268 € | 5.504,38 € |
| 5.000 | 1,53955 € | 7.697,75 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |



