Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFS-1002TB | |
|---|---|
DigiKey Part Number | 563-CFS-1002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFS-1002TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.169" (4.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 1.059" (26.90mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS-1002MB | Nidec Components | 0 | 563-2007-5-ND | 3,02000 € | Parametric Equivalent |
| CFS-1003MB | Nidec Components | 0 | 563-CFS-1003MB-ND | 2,16125 € | Parametric Equivalent |
| CFS-1003TB | Nidec Components | 0 | 563-CFS-1003TR-ND | 1,29801 € | Parametric Equivalent |
| 219-10ES | CTS Electrocomponents | 0 | 219-10ES-ND | 0,73878 € | Parametric Equivalent |
| 219-10ESF | CTS Electrocomponents | 0 | 219-10ESF-ND | 0,73878 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,29801 € | 1.038,41 € |
| Unit Price without VAT: | 1,29801 € |
|---|---|
| Unit Price with VAT: | 1,54463 € |









