Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFS-0900MC | |
|---|---|
DigiKey Part Number | 563-CFS-0900MC-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0900MC |
Description | SWITCH DIP SLIDE SPST 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.177" (4.50mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 9 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.959" (24.36mm) |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 209-9LPST | CTS Electrocomponents | 0 | CT2099LPST-ND | 0,69357 € | Parametric Equivalent |
| 209-9LPSTD | CTS Electrocomponents | 0 | 209-9LPSTD-ND | 0,69357 € | Parametric Equivalent |
| 209-9LPSTF | CTS Electrocomponents | 0 | 209-9LPSTF-ND | 0,69357 € | Parametric Equivalent |
| 209-9LPSTFD | CTS Electrocomponents | 0 | 209-9LPSTFD-ND | 0,69357 € | Parametric Equivalent |
| 210-9LPST | CTS Electrocomponents | 0 | 210-9LPST-ND | 0,55534 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 1,96236 € | 141,29 € |
| Unit Price without VAT: | 1,96236 € |
|---|---|
| Unit Price with VAT: | 2,33521 € |






