SD09H0B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: 0,68806 €
Datasheet

Similar


Grayhill Inc.
In Stock: 1.487
Unit Price: 6,07000 €
Datasheet
Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 100mA 25VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 100mA 25VDC
SD09H0B
SD09H0B

SD09H0B

DigiKey Part Number
CKN6131-ND
Manufacturer
Manufacturer Product Number
SD09H0B
Description
SWITCH SLIDE DIP SPST 0.1A 25V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 100mA 25VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.178" (4.52mm)
Manufacturer
C&K
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
9
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphthalamide (PPA)
Voltage Rating
25VDC
Length
0.958" (24.33mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Beryllium Copper
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
209-9LPSTCTS Electrocomponents0CT2099LPST-ND0,68806 €Similar
78RB09STGrayhill Inc.1.487GH7123-ND6,07000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,50000 €3,50 €
202,76500 €55,30 €
402,60950 €104,38 €
1002,41880 €241,88 €
2602,24127 €582,73 €
5002,13286 €1.066,43 €
1.0002,02955 €2.029,55 €
2.5001,91070 €4.776,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,16500 €