Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFS-0703TB | |
|---|---|
DigiKey Part Number | 563-CFS-0703TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFS-0703TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.185" (4.70mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 7 | Washable No |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.758" (19.25mm) |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS-0702MB | Nidec Components | 0 | 563-CFS-0702MB-ND | 1,52031 € | Parametric Equivalent |
| CFS-0702TB | Nidec Components | 0 | 563-CFS-0702TBTR-ND | 0,94110 € | Parametric Equivalent |
| CFS-0703MB | Nidec Components | 0 | 563-CFS-0703MB-ND | 1,52031 € | Parametric Equivalent |
| 219-7ES | CTS Electrocomponents | 0 | 219-7ES-ND | 0,60122 € | Parametric Equivalent |
| 219-7ESF | CTS Electrocomponents | 0 | 219-7ESF-ND | 0,60122 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,94110 € | 752,88 € |
| Unit Price without VAT: | 0,94110 € |
|---|---|
| Unit Price with VAT: | 1,11991 € |



