Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFS-0702TB | |
|---|---|
DigiKey Part Number | 563-CFS-0702TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFS-0702TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.169" (4.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.758" (19.25mm) | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,94538 € | 756,30 € |
| Unit Price without VAT: | 0,94538 € |
|---|---|
| Unit Price with VAT: | 1,12500 € |



