
CFS-0602TB | |
|---|---|
DigiKey Part Number | 563-CFS-0602TR-ND - Tape & Reel (TR) 563-CFS-0602CT-ND - Cut Tape (CT) 563-CFS-0602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0602TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.169" (4.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.657" (16.70mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS-0603TB | Nidec Components | 1.030 | 563-CFS-0603CT-ND | 1,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,18800 € | 11,88 € |
| 25 | 1,10320 € | 27,58 € |
| 100 | 0,98270 € | 98,27 € |
| 250 | 0,91104 € | 227,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,83090 € | 664,72 € |
| 1.600 | 0,78922 € | 1.262,75 € |
| 2.400 | 0,76692 € | 1.840,61 € |
| 4.000 | 0,74096 € | 2.963,84 € |
| 5.600 | 0,72511 € | 4.060,62 € |
| 8.000 | 0,70937 € | 5.674,96 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

