
CFS-0603TB | |
|---|---|
DigiKey Part Number | 563-CFS-0603TR-ND - Tape & Reel (TR) 563-CFS-0603CT-ND - Cut Tape (CT) 563-CFS-0603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0603TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.185" (4.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.657" (16.70mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20300 € | 12,03 € |
| 25 | 1,11720 € | 27,93 € |
| 100 | 0,99500 € | 99,50 € |
| 250 | 0,92248 € | 230,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,84136 € | 673,09 € |
| 1.600 | 0,79916 € | 1.278,66 € |
| 2.400 | 0,77658 € | 1.863,79 € |
| 4.000 | 0,75029 € | 3.001,16 € |
| 5.600 | 0,73424 € | 4.111,74 € |
| 8.000 | 0,71830 € | 5.746,40 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |


