Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFS-0602MB | |
|---|---|
DigiKey Part Number | 563-2005-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0602MB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.169" (4.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.657" (16.70mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS-0602TB | Nidec Components | 779 | 563-CFS-0602CT-ND | 1,40000 € | Parametric Equivalent |
| CFS-0603MB | Nidec Components | 0 | 563-CFS-0603MB-ND | 1,32884 € | Parametric Equivalent |
| CFS-0603TB | Nidec Components | 1.030 | 563-CFS-0603CT-ND | 1,40000 € | Parametric Equivalent |
| 219-6ES | CTS Electrocomponents | 0 | 219-6ES-ND | 0,53967 € | Parametric Equivalent |
| 219-6ESF | CTS Electrocomponents | 0 | 219-6ESF-ND | 0,53967 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,62300 € | 16,23 € |
| 28 | 1,49179 € | 41,77 € |
| 112 | 1,32884 € | 148,83 € |
| 252 | 1,24357 € | 313,38 € |
| 504 | 1,17744 € | 593,43 € |
| 1.008 | 1,11765 € | 1.126,59 € |
| 2.520 | 1,04823 € | 2.641,54 € |
| 5.012 | 1,00304 € | 5.027,24 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |








