
CFS-0401TB | |
|---|---|
DigiKey Part Number | 563-CFS-0401TR-ND - Tape & Reel (TR) 563-CFS-0401CT-ND - Cut Tape (CT) 563-CFS-0401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0401TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CFS-0401TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.457" (11.61mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,99700 € | 9,97 € |
| 25 | 0,92600 € | 23,15 € |
| 100 | 0,82510 € | 82,51 € |
| 250 | 0,76472 € | 191,18 € |
| 500 | 0,72302 € | 361,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68502 € | 685,02 € |
| 2.000 | 0,65077 € | 1.301,54 € |
| 3.000 | 0,63244 € | 1.897,32 € |
| 5.000 | 0,61113 € | 3.055,65 € |
| 7.000 | 0,59812 € | 4.186,84 € |
| 10.000 | 0,58520 € | 5.852,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |











