
MCZ1210AH900L2TA0G | |
|---|---|
DigiKey Part Number | 445-MCZ1210AH900L2TA0GTR-ND - Tape & Reel (TR) 445-MCZ1210AH900L2TA0GCT-ND - Cut Tape (CT) 445-MCZ1210AH900L2TA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210AH900L2TA0G |
Description | CMC 100MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 1.75Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MCZ1210AH900L2TA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.75Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,23560 € | 5,89 € |
| 50 | 0,22220 € | 11,11 € |
| 100 | 0,20960 € | 20,96 € |
| 250 | 0,19392 € | 48,48 € |
| 500 | 0,18282 € | 91,41 € |
| 1.000 | 0,17237 € | 172,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15632 € | 625,28 € |
| 8.000 | 0,14742 € | 1.179,36 € |
| 12.000 | 0,14245 € | 1.709,40 € |
| 20.000 | 0,13644 € | 2.728,80 € |
| 28.000 | 0,13262 € | 3.713,36 € |
| 40.000 | 0,12984 € | 5.193,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |











