Similar

CFPB-1CC-1K2W | |
|---|---|
DigiKey Part Number | 563-1284-ND |
Manufacturer | |
Manufacturer Product Number | CFPB-1CC-1K2W |
Description | SWITCH PUSH SPST-NO 1MA 20V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1mA (DC) |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Square, Button |
Packaging Tray | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -10°C ~ 60°C |
Circuit | Electrical Life 500,000 Cycles |
Switch Function Off-Mom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2S3BLKN-N | E-Switch | 0 | EG4845-ND | 1,61006 € | Similar |


