



LP2S3BLKN-N | |
|---|---|
DigiKey Part Number | EG4845-ND |
Manufacturer | |
Manufacturer Product Number | LP2S3BLKN-N |
Description | SWITCH PUSH SPST-NO 1MA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP2S3BLKN-N Models |
Category | Current Rating (Amps) 1mA (DC) |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 300,000 Cycles |
Switch Function Off-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,61006 € | 1.610,06 € |
| Unit Price without VAT: | 1,61006 € |
|---|---|
| Unit Price with VAT: | 1,91597 € |

