
CFP-0212MC | |
|---|---|
DigiKey Part Number | 563-CFP-0212MC-ND |
Manufacturer | |
Manufacturer Product Number | CFP-0212MC |
Description | SWITCH PIANO DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.295" (7.50mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.295" (7.50mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFP-0202MC | Nidec Components | 0 | 563-CFP-0202MC-ND | 1,47022 € | Parametric Equivalent |
| 76PRB02T | Grayhill Inc. | 0 | 76PRB02T-ND | 4,66286 € | Parametric Equivalent |
| 76PSB02T | Grayhill Inc. | 0 | GH7132-ND | 5,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,47022 € | 273,46 € |
| Unit Price without VAT: | 1,47022 € |
|---|---|
| Unit Price with VAT: | 1,74956 € |


