
76PRB02T | |
|---|---|
DigiKey Part Number | 76PRB02T-ND |
Manufacturer | |
Manufacturer Product Number | 76PRB02T |
Description | SWITCH PIANO DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.301" (7.65mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.280" (7.11mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76PSB02T | Grayhill Inc. | 0 | GH7132-ND | 5,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,66286 € | 163,20 € |
| Unit Price without VAT: | 4,66286 € |
|---|---|
| Unit Price with VAT: | 5,54880 € |


