
CF-LA-1AZ2-3C | |
|---|---|
DigiKey Part Number | 563-1295-ND |
Manufacturer | |
Manufacturer Product Number | CF-LA-1AZ2-3C |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking O I |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Ingress Protection IP40 |
Part Status Active | Features In Rush 160A Max |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.20mm x 12.90mm |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Approval Agency cULus, UL |
Current Rating (Amps) | Electrical Life 20,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,24660 € | 424,66 € |
| Unit Price without VAT: | 4,24660 € |
|---|---|
| Unit Price with VAT: | 5,05345 € |

