



ATE2D-2M3-10-Z | |
|---|---|
DigiKey Part Number | 563-1162-ND |
Manufacturer | |
Manufacturer Product Number | ATE2D-2M3-10-Z |
Description | SWITCH TOGGLE DPDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.00mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Washable |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 50mA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 3,09200 € | 30,92 € |
| 25 | 2,91600 € | 72,90 € |
| 50 | 2,78900 € | 139,45 € |
| 100 | 2,66780 € | 266,78 € |
| 300 | 2,48580 € | 745,74 € |
| 500 | 2,40534 € | 1.202,67 € |
| 1.000 | 2,30012 € | 2.300,12 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |














