
140000470175 | |
|---|---|
DigiKey Part Number | 563-1168-ND |
Manufacturer | |
Manufacturer Product Number | 140000470175 |
Description | CAP TOGGLE BAT RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Red Slip On |
Datasheet | Datasheet |
Category | Shape Bat |
Manufacturer Nidec Components | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products ATE Series |
Part Status Active | Mounting Type Slip On |
Switch Type Toggle | Size 4.00mm Dia x 7.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,30550 € | 30,55 € |
| Unit Price without VAT: | 0,30550 € |
|---|---|
| Unit Price with VAT: | 0,36355 € |






