
8Y4021-Z | |
|---|---|
DigiKey Part Number | 8Y4021-Z-ND |
Manufacturer | |
Manufacturer Product Number | 8Y4021-Z |
Description | SWITCH PUSHBUTTON 4PDT 6A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8Y4021-Z Models |
Category | Current Rating (Amps) 6A (AC), 4A (DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Obsolete | Actuator Marking No Marking |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Electrical Life 25,000 Cycles |




