
140000470052 | |
|---|---|
DigiKey Part Number | 140000470052-ND |
Manufacturer | |
Manufacturer Product Number | 140000470052 |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer Nidec Components | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 8Y Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 9.00mm Dia x 3.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,41530 € | 41,53 € |
| Unit Price without VAT: | 0,41530 € |
|---|---|
| Unit Price with VAT: | 0,49421 € |




