
8Y3021-Z | |
|---|---|
DigiKey Part Number | 563-2293-ND |
Manufacturer | |
Manufacturer Product Number | 8Y3021-Z |
Description | SWITCH PUSHBUTTON 3PDT 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8Y3021-Z Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Electrical Life 25,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 6A (AC), 4A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,69000 € | 19,69 € |
| 10 | 16,98700 € | 169,87 € |
| 25 | 16,01560 € | 400,39 € |
| 50 | 15,31640 € | 765,82 € |
| 100 | 14,64660 € | 1.464,66 € |
| 250 | 13,80412 € | 3.451,03 € |
| 500 | 13,19774 € | 6.598,87 € |
| Unit Price without VAT: | 19,69000 € |
|---|---|
| Unit Price with VAT: | 23,43110 € |









