
140000481596 | |
|---|---|
DigiKey Part Number | 140000481596-ND |
Manufacturer | |
Manufacturer Product Number | 140000481596 |
Description | BLK RCKR CAP FOR FL SERIES |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Concave |
Manufacturer Nidec Components | Color Black |
Series | Illumination Non-Illuminated |
Packaging Tray | For Use With/Related Products FL Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Rocker | Size 15.00mm L x 6.20mm W x 9.10mm H |


