Round, Concave Pushbutton Switch Cap Yellow Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140000480372

DigiKey Part Number
140000480372-ND
Manufacturer
Manufacturer Product Number
140000480372
Description
CAP PUSHBUTTON ROUND YELLOW
Customer Reference
Detailed Description
Round, Concave Pushbutton Switch Cap Yellow Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round, Concave
Manufacturer
Nidec Components
Color
Yellow
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
8N, 8P and 8R-N Series
Part Status
Obsolete
Mounting Type
Snap Fit
Switch Type
Pushbutton
Size
15.00mm Dia x 10.00mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.