
140000480371 | |
|---|---|
DigiKey Part Number | 140000480371-ND |
Manufacturer | |
Manufacturer Product Number | 140000480371 |
Description | CAP PUSHBUTTON ROUND YELLOW |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Yellow Snap Fit |
Datasheet | Datasheet |
Category | Shape Round, Concave |
Manufacturer Nidec Components | Color Yellow |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 8N, 8P and 8R-N Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 10.00mm Dia x 8.00mm H |














