
140000480086 | |
|---|---|
DigiKey Part Number | 140000480086-ND |
Manufacturer | |
Manufacturer Product Number | 140000480086 |
Description | CAP PUSHBUTTON ROUND BLUE |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 8N, 8P and 8R-N Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm Dia x 8.00mm H | |
Features | - |














