
140000470181 | |
|---|---|
DigiKey Part Number | 563-1172-ND |
Manufacturer | |
Manufacturer Product Number | 140000470181 |
Description | CAP TOGGLE BAT ORANGE |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Orange Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Toggle | |
Shape | Bat | |
Color | Orange | |
Illumination | Non-Illuminated | |
For Use With/Related Products | ATE Series | |
Mounting Type | Slip On | |
Size | 4.00mm Dia x 7.50mm H | |
Features | - |






