1208P203 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 50
Unit Price: 20,35000 €
Datasheet
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Wirewound 16.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1208P203

DigiKey Part Number
1208P203-ND
Manufacturer
Manufacturer Product Number
1208P203
Description
TRIMMER 20K OHM 0.5W PC PIN SIDE
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Wirewound 16.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±50ppm/°C
Manufacturer
Nidec Components
Number of Turns
16.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Wirewound
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
20 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.264" x 0.165" Face (6.70mm x 4.20mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3005P-1-203Bourns Inc.503005P-203-ND20,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes