Trimpot-3006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3005P-1-203

DigiKey Part Number
3005P-203-ND
Manufacturer
Manufacturer Product Number
3005P-1-203
Description
TRIMMER 20K OHM 1W PC PIN SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 20.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3005P-1-203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
20 kOhms
Power (Watts)
1W
Tolerance
±10%
Temperature Coefficient
±50ppm/°C
Number of Turns
20.0
Adjustment Type
Side Adjustment
Resistive Material
Wirewound
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.310" x 0.160" Face (7.87mm x 4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,20000 €20,20 €
1016,95700 €169,57 €
2515,80440 €395,11 €
5014,98140 €749,07 €
10014,19920 €1.419,92 €
25013,22492 €3.306,23 €
50012,53128 €6.265,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,20000 €
Unit Price with VAT:24,03800 €