
UYA1K271MNJ1MS | |
|---|---|
DigiKey Part Number | UYA1K271MNJ1MTR-ND - Tape & Reel (TR) 493-UYA1K271MNJ1MSCT-ND - Cut Tape (CT) 493-UYA1K271MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UYA1K271MNJ1MS |
Description | CAP ALUM 270UF 20% 80V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 465 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 930 mA @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHS800ARA271MLH0S | Chemi-Con | 345 | 565-EMHS800ARA271MLH0SCT-ND | 2,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,51000 € | 15,10 € |
| 50 | 1,19200 € | 59,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,06304 € | 132,88 € |
| 250 | 0,98436 € | 246,09 € |
| 375 | 0,94461 € | 354,23 € |
| 625 | 0,90029 € | 562,68 € |
| 875 | 0,87425 € | 764,97 € |
| 1.250 | 0,84909 € | 1.061,36 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

