
EMHS800ARA271MLH0S | |
|---|---|
DigiKey Part Number | 565-EMHS800ARA271MLH0STR-ND - Tape & Reel (TR) 565-EMHS800ARA271MLH0SCT-ND - Cut Tape (CT) 565-EMHS800ARA271MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS800ARA271MLH0S |
Description | CAP ALUM 270UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 98mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS800ARA271MLH0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.64 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 98mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,00200 € | 20,02 € |
| 50 | 1,59760 € | 79,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,38349 € | 242,11 € |
| 350 | 1,29237 € | 452,33 € |
| 525 | 1,24640 € | 654,36 € |
| 875 | 1,19514 € | 1.045,75 € |
| 1.225 | 1,16502 € | 1.427,15 € |
| 1.750 | 1,13593 € | 1.987,88 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

