Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade




UWT0J151MCR1GS | |
|---|---|
DigiKey Part Number | UWT0J151MCR1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWT0J151MCR1GS |
Description | CAP ALUM 150UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0J151MCR1GS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 86 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 129 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD0J151MCL1GS | Nichicon | 2.757 | 493-2235-1-ND | 0,47000 € | Direct |
| UWT0J151MCL1GS | Nichicon | 5.432 | 493-2154-1-ND | 0,36000 € | Direct |
| UCD0J151MCL1GS | Nichicon | 0 | UCD0J151MCL1GS-ND | 0,11951 € | Upgrade |
| UCD1A151MCL1GS | Nichicon | 3.888 | 493-6352-1-ND | 0,46000 € | Upgrade |
| UCL1A151MCL1GS | Nichicon | 3 | 493-3902-1-ND | 0,51000 € | Upgrade |








