150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP1A151AP

DigiKey Part Number
PCE4522TR-ND - Tape & Reel (TR)
PCE4522CT-ND - Cut Tape (CT)
PCE4522DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP1A151AP
Description
CAP ALUM 150UF 20% 10V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP1A151AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1A151APPanasonic Industry5.016PCE4387CT-ND0,51000 €Direct
EEE-FK1A151PPanasonic Industry5.971PCE3773CT-ND0,44000 €Direct
EEE-FK1C151SPPanasonic Industry4.804P18950CT-ND0,55000 €Direct
EEE-FT1C151APPanasonic Industry2.133P15088CT-ND0,63000 €Upgrade
In-Stock: 2.454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,35000 €3,50 €
500,26060 €13,03 €
1000,23250 €23,25 €
5000,18384 €91,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16539 €165,39 €
2.0000,15286 €305,72 €
3.0000,14653 €439,59 €
5.0000,13948 €697,40 €
7.0000,13534 €947,38 €
10.0000,13133 €1.313,30 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €