Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UWT0G471MCL1GS | |
|---|---|
DigiKey Part Number | UWT0G471MCL1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWT0G471MCL1GS |
Description | CAP ALUM 4V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 315 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 4 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD0J471MNL1GS | Nichicon | 0 | 493-6350-1-ND | 0,69000 € | Parametric Equivalent |
| UCL0J471MNL1GS | Nichicon | 0 | 493-3892-1-ND | 0,83000 € | Parametric Equivalent |
| UUX0J471MNL6GS | Nichicon | 2.211 | 493-9606-1-ND | 0,52000 € | Parametric Equivalent |
| UWT0G471MNL1GS | Nichicon | 1.480 | 493-2146-1-ND | 0,49000 € | Parametric Equivalent |
| UWT0J471MNL1GS | Nichicon | 480 | 493-2158-1-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12404 € | 186,06 € |
| Unit Price without VAT: | 0,12404 € |
|---|---|
| Unit Price with VAT: | 0,14761 € |













