Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UWT0G331MCR1GS | |
|---|---|
DigiKey Part Number | UWT0G331MCR1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWT0G331MCR1GS |
Description | CAP ALUM 330UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0G331MCR1GS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 157.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 4 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT0G331MCL1GS | Nichicon | 2.659 | 493-2145-1-ND | 0,38000 € | Direct |
| UCD0J331MCL1GS | Nichicon | 52 | 493-6345-1-ND | 0,43000 € | Upgrade |
| UCL0J331MCL1GS | Nichicon | 6.577 | 493-3890-1-ND | 0,57000 € | Upgrade |
| 865080145010 | Würth Elektronik | 2.647 | 732-8475-1-ND | 0,30000 € | Upgrade |
| EEE-FKJ331XAP | Panasonic Industry | 2.333 | PCE4379CT-ND | 0,65000 € | Upgrade |









