Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




UWS1V221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9865-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWS1V221MCL1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWS1V221MCL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 265 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 344.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUR1V221MNL6GS | Nichicon | 117 | 493-6238-1-ND | 0,54000 € | Similar |
| EMVH350ARA221MJA0G | Chemi-Con | 794 | 565-EMVH350ARA221MJA0GCT-ND | 1,27000 € | Direct |
| EEE-HBH221UAP | Panasonic Industry | 6.569 | PCE4798CT-ND | 1,12000 € | Upgrade |
| AVS227M35F24T-F | Cornell Dubilier Knowles | 490 | 338-AVS227M35F24T-FCT-ND | 1,20000 € | Similar |
| AVS227M35G24T-F | Cornell Dubilier Knowles | 480 | 338-AVS227M35G24T-FCT-ND | 1,27000 € | Similar |








